2-1879639-9

Heilind Number:AMP2-1879639-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879639-9
ECAD Model:
3D Model

Description:

H4P 38R3 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879639-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:38.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879639-9

Detailed Description

Enhance your electronic circuitry with our precision-engineered H4P 38R3 0.5% 50PPM axial leaded resistor. Boasting a power rating of 1W and a resistance of 38.3Ω, this component operates flawlessly in a wide temperature range from -55 to 155°C. With tinned copper leads for secure termination, it ensures reliable performance even at a rated voltage of 500V. Its compact 10x3.7mm dimensions make it suitable for various applications, while the thin film element type guarantees accuracy with a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. Designed for through-hole mounting, this resistor is a vital component for your circuit design needs. Explore our range of products today for top-quality passives that meet your specifications.