| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879640-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.16 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879640-2 |
2-1879640-2
| Heilind Number: | AMP2-1879640-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879640-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-quality Axial Leaded resistor. With a power rating of 1W and a resistance of 3.16KΩ, this component is perfect for precise circuitry. The thin film element ensures reliable performance, while the ±50 ppm/°C temperature coefficient guarantees stability in a wide operating temperature range from -55 to 155 °C. With tinned copper leads and a rated voltage of 500V, this resistor offers durability and efficiency. Whether you're a professional or hobbyist, this component is essential for your through-hole resistor needs.

