2-1879641-0

Heilind Number:AMP2-1879641-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879641-0
ECAD Model:
3D Model

Description:

H4P 332K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879641-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:332 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879641-0

Detailed Description

Enhance your electronic projects with the H4P 332K 0.5% 50PPM Through Hole Resistor. This high-quality component features a power rating of 1W and a thin film element type, ensuring reliable performance. With a resistance of 332 KΩ and a tolerance of 0.5%, it offers precise control over current flow. The axial leaded mount type and tinned copper leads make for easy installation, while its wide operating temperature range of -55 to 155°C allows for versatile use. Rated for 500V, this resistor is suitable for a variety of applications in the field of electronics. Its ±50 ppm/°C temperature coefficient and RoHS compliance further attest to its quality and environmental responsibility. Upgrade your circuitry with this essential passive component.