| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879642-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 50 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879642-7 |
2-1879642-7
| Heilind Number: | AMP2-1879642-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879642-7 |
| ECAD Model: |
Specifications
Detailed Description
Experience precise and reliable performance with our H8 50K 0.1% Thin Film Resistor. Featuring a power rating of 0.25 W and a resistance of 50 KΩ, this resistor is designed for accuracy in a wide range of applications. With a temperature coefficient of ±50 ppm/°C and operating temperature range of -55 to 155 °C, it ensures stability even in extreme conditions. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact 7.2 x 2.5 mm dimensions save space on your PCB. Trust in its high-quality construction and ±50 ppm/°C temperature coefficient for consistent performance, meeting your requirements with precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


