2-1879643-2

Heilind Number:AMP2-1879643-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879643-2
ECAD Model:
3D Model

Description:

H8 2K2 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879643-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879643-2

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality H8 2K2 resistor. With a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. Its thin film element type and axial leaded mount type make it suitable for through hole applications, while its 2.2 KΩ resistance and 350 V rated voltage offer reliable power handling. Manufactured with tinned copper leads and compliant with RoHS standards, this resistor guarantees both performance and environmental responsibility. Upgrade your circuit design with this essential component.