2-1879643-3

Heilind Number:AMP2-1879643-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879643-3
ECAD Model:
3D Model

Description:

H8 330R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879643-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879643-3

Detailed Description

Enhance your electronic projects with this high-performance H8 resistor. Boasting a low 0.5% tolerance and a temperature coefficient of ±15 ppm/°C, this axial leaded component ensures precise and stable resistance values, even in extreme operating temperatures ranging from -55 to 155°C. With a resistance of 330 ohms and a power rating of 0.25W, it is suitable for a wide range of applications. Its thin film technology guarantees reliability, while its 350V rated voltage makes it versatile for various circuit designs. The lead-free tinned copper terminals offer easy and durable installation, measuring at 7.2 x 2.5mm in dimensions. Whether you're a hobbyist or a professional, this resistor is an essential component for your through-hole assembly needs.