| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879645-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 28.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879645-3 |
2-1879645-3
| Heilind Number: | AMP2-1879645-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879645-3 |
| ECAD Model: |
Specifications
Detailed Description
This axial-leaded through-hole resistor offers high precision with a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. Designed for reliability, it has a power rating of 0.25 W and a rated voltage of 350 V, making it suitable for a variety of electronic applications. With a resistance of 28.7 Ω, it provides stable performance even in extreme operating temperatures ranging from -55 to 155 °C. The thin film element type ensures efficiency, while the tinned copper leads guarantee secure connections. Ideal for use in circuit boards, this resistor is a dependable choice for your electronic projects. Please note that it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


