2-1879645-4

Heilind Number:AMP2-1879645-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879645-4
ECAD Model:
3D Model

Description:

H8 30R1 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879645-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:30.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879645-4

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H8 30R1 resistor. With a resistance of 30.1 Ω and a tolerance of 0.5%, it ensures accurate performance even in extreme temperatures ranging from -55 to 155 °C. The thin film element type and ±50 ppm/°C temperature coefficient guarantee stability and consistency. Featuring axial leaded mounting and tinned copper termination, this resistor is easy to install and offers a rated voltage of 350 V. At just 7.2 x 2.5 mm in size and a power rating of 0.25 W, it's ideal for various applications in the electronic industry. Upgrade your projects with this high-quality through-hole resistor that meets stringent industry standards.