| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879646-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.87 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879646-0 |
2-1879646-0
| Heilind Number: | AMP2-1879646-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879646-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our H8 2K87 0.5% 50PPM axial leaded resistor. Designed for precision performance, this resistor boasts a power rating of .25W and a resistance of 2.87 KΩ. With tinned copper leads and a temperature coefficient of ±50 ppm/°C, it ensures reliable operation in a wide range of environments. Measuring 7.2 x 2.5 mm and RoHS compliant, it's ideal for applications where space is a premium and environmental considerations are paramount. Upgrade your through hole resistors with this high-quality component.

