| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879646-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.01 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879646-1 |
2-1879646-1
| Heilind Number: | AMP2-1879646-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879646-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic components with the H8 3K01 0.5% 50PPM Axial Leaded Resistor. This high-performance resistor boasts a power rating of .25 W and a resistance of 3.01 KΩ, ensuring reliable and efficient operation. With tinned copper leads for easy installation, it is designed to withstand temperatures ranging from -55 to 155 °C. The thin film element type offers precision and stability, while the tight tolerance of .5% guarantees accurate performance. Perfect for a variety of applications, this resistor is a must-have for any electronics enthusiast.

