2-1879646-8

Heilind Number:AMP2-1879646-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879646-8
ECAD Model:
3D Model

Description:

H8 4K22 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879646-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.22 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879646-8

Detailed Description

Enhance your electronic projects with our high-quality H8 4K22 resistor, designed for precision performance. With a tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, this thin film resistor ensures accurate and stable operation in a wide range of environments. Operating at temperatures ranging from -55 to 155°C, it is suitable for demanding applications. Featuring a power rating of .25W and a rated voltage of 350V, it offers reliable performance even in high-power circuits. The axial leaded design with tinned copper leads allows for easy installation, while the compact dimensions of 7.2 x 2.5mm ensure compatibility with various setups. Trust in our resistor for exceptional quality and durability in your through-hole resistor applications. Please note, this product is not RoHS compliant.