2-1879647-0

Heilind Number:AMP2-1879647-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879647-0
ECAD Model:
3D Model

Description:

H8 332K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879647-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:332 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879647-0

Detailed Description

Enhance your circuitry with the precision and reliability of our H8 332K 0.5% 50PPM axial leaded resistor. With a power rating of .25W and a resistance of 332 KΩ, it is designed to perform consistently in a wide range of operating temperatures from -55 to 155°C. The thin film element ensures accuracy, while the ±50 ppm/°C temperature coefficient guarantees stable performance over time. With tinned copper leads and a rated voltage of 350V, this resistor is suitable for various electronic applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Though not RoHS compliant, its high-quality construction and low tolerance make it a valuable component in any project.