2-1879647-6

Heilind Number:AMP2-1879647-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879647-6
ECAD Model:
3D Model

Description:

H8 442K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879647-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:442 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879647-6

Detailed Description

Enhance your electronic circuitry with our H8 442K 0.5% 50PPM Thin Film Resistor. Boasting a power rating of .25 W and a resistance of 442 KΩ, this reliable component is designed for high performance in a variety of applications. With a tolerance of .5% and a temperature coefficient of ±50 ppm/°C, it ensures precise and stable operation even in extreme conditions, ranging from -55 to 155 °C. Its axial leaded mount type and tinned copper leads facilitate easy installation, while its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained designs. Operating at a rated voltage of 350 V, this resistor is a quality choice for your through-hole resistor needs.