2-1879647-8

Heilind Number:AMP2-1879647-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879647-8
ECAD Model:
3D Model

Description:

H8 487K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879647-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:487 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879647-8

Detailed Description

Enhance your electronic circuitry with the H8 487K 0.5% 50PPM Axial Leaded Resistor. This high-quality component features a thin film element with a resistance of 487 KΩ, ensuring precise and stable performance. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The resistor offers a tight tolerance of .5% and a low temperature coefficient of ±50 ppm/°C, guaranteeing accuracy even in demanding environments. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, while the tinned copper leads provide secure and reliable connections. Operating efficiently in temperatures ranging from -55 to 155 °C, this resistor is a versatile and essential component for any electronics project. Please note that it is not RoHS compliant. Upgrade your circuitry with this high-performance through-hole resistor.