| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879648-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 27.4 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP2-1879648-2 |
2-1879648-2
| Heilind Number: | AMP2-1879648-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879648-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the H4P 27R4 0.5% 100PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 1 W, ensuring reliable performance in a variety of applications. With a resistance of 27.4 Ω and a rated voltage of 500 V, it provides precise and stable operation. Its thin film element and ±100 ppm/°C temperature coefficient guarantee accuracy even in extreme environments. Tinned copper leads and a compact 10 x 3.7 mm size make it easy to install, while its wide operating temperature range of -55 to 155 °C offers versatility. Whether you're a DIY enthusiast or a professional engineer, this resistor is a must-have for your toolbox.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


