| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879648-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 30.1 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP2-1879648-4 |
2-1879648-4
| Heilind Number: | AMP2-1879648-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879648-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's precision with our H4P 30R1 resistor. This high-quality axial leaded component features a 0.5% tolerance and ±100 ppm/°C temperature coefficient, ensuring reliable and accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 1 W and a rated voltage of 500 V, it's ideal for demanding applications. The thin film element construction guarantees stability and durability, while the tinned copper leads provide easy and secure installation. Trust in this resistor for consistent and efficient resistance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


