2-1879649-2

Heilind Number:AMP2-1879649-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879649-2
ECAD Model:
3D Model

Description:

H4P 3K16 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879649-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:3.16 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879649-2

Detailed Description

Enhance your circuitry with the H4P 3K16 0.5% 100PPM Through Hole Resistor, a high-quality component designed for precise resistance applications. With a power rating of 1W and a maximum voltage of 500V, this resistor is suitable for a wide range of electronic projects. Its axial leaded mount type and tinned copper leads ensure easy installation and reliable connectivity. The thin film element offers exceptional performance, with a resistance of 3.16 KΩ and a tight tolerance of 0.5%. Operating smoothly in temperatures ranging from -55 to 155°C, it is well-suited for demanding environments. Plus, with a temperature coefficient of ±100 ppm/°C, you can count on stable performance over time. Upgrade your design with this RoHS-compliant resistor, perfect for applications in the automotive, industrial, and telecommunications sectors.