2-1879654-3

Heilind Number:AMP2-1879654-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879654-3
ECAD Model:
3D Model

Description:

H8 28R7 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879654-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:28.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879654-3

Detailed Description

Enhance your electronic projects with this high-quality axial leaded resistor. Operating at a power rating of 0.25 W and a resistance of 28.7 Ω with a tolerance of 0.5%, this component offers precise performance. Its thin film element type ensures reliability, while the tinned copper leads provide secure connectivity. With a wide operating temperature range of -55 to 155 °C and a rated voltage of 350 V, it is versatile for various applications. RoHS compliance underscores its environmental responsibility. Elevate your circuitry with this essential through-hole resistor.