2-1879655-0

Heilind Number:AMP2-1879655-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879655-0
ECAD Model:
3D Model

Description:

H8 2K87 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879655-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879655-0

Detailed Description

Enhance your circuitry with precision and reliability using this 2.87 KΩ axial leaded resistor. With a thin film element type and a tolerance of 0.5%, it offers accurate performance in a compact 7.2 x 2.5 mm package. Operating seamlessly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, it is suitable for diverse applications. Boasting a power rating of 0.25 W and a temperature coefficient of ±100 ppm/°C, this resistor ensures stable operation even in demanding environments. Crafted with tinned copper leads and complying with RoHS standards, it guarantees both high conductivity and environmental responsibility. Ideal for through hole mounting, it features two terminations for easy installation. Elevate your electronic projects with this high-quality component, a vital asset in the realm of passive components.