| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879655-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.22 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP2-1879655-8 |
2-1879655-8
| Heilind Number: | AMP2-1879655-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879655-8 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit with the precision and reliability of our H8 4K22 0.5% 100PPM Through Hole Resistor. This axial leaded component boasts a power rating of .25 W, making it ideal for a wide range of applications. With tinned copper leads for easy installation, it offers a resistance of 4.22 KΩ and a rated voltage of 350 V, ensuring consistent performance even in demanding environments. Its thin film element type and ±100 ppm/°C temperature coefficient guarantee accurate operation, while its operating temperature range of -55 to 155 °C provides versatility. Trust in the quality of this resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


