2-1879656-0

Heilind Number:AMP2-1879656-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879656-0
ECAD Model:
3D Model

Description:

H8 332K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879656-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:332 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879656-0

Detailed Description

Enhance your circuitry with the precision performance of this H8 332K resistor. Boasting a low tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, it ensures reliable operation across a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a variety of applications. Its thin film element type guarantees efficiency, while its tinned copper leads provide secure termination. Measuring 7.2 x 2.5 mm, it fits seamlessly into your designs. Trust in its quality construction for consistent performance in your projects.