2-1879656-5

Heilind Number:AMP2-1879656-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879656-5
ECAD Model:
3D Model

Description:

H8 422K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879656-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:422 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879656-5

Detailed Description

Elevate your electronic projects with the H8 422K 0.5% 100PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W and a resistance of 422 KΩ, providing reliable performance in a wide range of applications. With tinned copper leads and a compact 7.2 x 2.5 mm footprint, it's easy to integrate into your circuit board. The thin film element ensures precision and stability, while the ±100 ppm/°C temperature coefficient guarantees accuracy even in varying environmental conditions. Rated for a maximum voltage of 350 V and operating seamlessly between -55 and 155 °C, this resistor is a durable and versatile choice for your through-hole resistor needs. Upgrade your setup with this essential component and experience enhanced efficiency and performance.