2-1879657-2

Heilind Number:AMP2-1879657-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879657-2
ECAD Model:
3D Model

Description:

H4 16R5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879657-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:16.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879657-2

Detailed Description

Enhance your circuitry with this high-quality through-hole resistor, offering a resistance of 16.5 Ω with a tolerance of 0.1%. Crafted with a thin film element, it guarantees precision and reliability in performance. Operating efficiently within a wide temperature range of -55 to 155 °C, this resistor is suitable for various environmental conditions. With a rated voltage of 350 V and a power rating of 0.5 W, it ensures stable and consistent operation. Its axial leaded mounting type and tinned copper leads provide easy installation. Featuring a low temperature coefficient of ±15 ppm/°C, it maintains accuracy even under changing thermal conditions. Ideal for applications demanding high accuracy and durability, this resistor is a valuable component in electronic design and manufacturing.