2-1879657-5

Heilind Number:AMP2-1879657-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879657-5
ECAD Model:
3D Model

Description:

H4 17R8 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879657-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:17.8 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879657-5

Detailed Description

Enhance your electronic circuitry with this high-performance H4 17R8 resistor. With a power rating of .5W and a precision tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element type and ±15 ppm/°C temperature coefficient guarantee stable performance even in extreme conditions, with an operating temperature range of -55 to 155°C. Measuring 10 x 3.7mm, this axial leaded resistor is designed for easy installation. Its tinned copper leads offer excellent connectivity, making it ideal for a wide range of applications in the electronics industry. Upgrade your components with this top-quality through-hole resistor.