2-1879657-7

Heilind Number:AMP2-1879657-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879657-7
ECAD Model:
3D Model

Description:

H4 18R7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879657-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:18.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879657-7

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 18R7 resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme conditions. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make for easy installation, while the compact dimensions of 10 x 3.7 mm save space on your PCB. Built with thin film technology, it offers exceptional stability and durability. Whether you're designing for industrial machinery or high-tech electronics, this resistor guarantees optimal functionality. Please note that it is not RoHS compliant.