2-1879658-0

Heilind Number:AMP2-1879658-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879658-0
ECAD Model:
3D Model

Description:

H4 169R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879658-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:169 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879658-0

Detailed Description

Enhance your electronic projects with the precision and reliability of our H4 169R 0.1% 15PPM resistor. Designed for optimal performance, this axial leaded resistor offers a power rating of 0.5W and a resistance of 169Ω, ensuring stable operation even in extreme environments ranging from -55 to 155°C. With tinned copper leads for secure connections and a thin film element type for accuracy, it's perfect for a wide range of applications. RoHS compliance guarantees its environmental sustainability, making it a responsible choice for your circuitry needs. Upgrade to this high-quality component and experience the difference in your designs.