2-1879658-1

Heilind Number:AMP2-1879658-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879658-1
ECAD Model:
3D Model

Description:

H4 174R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879658-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:174 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879658-1

Detailed Description

Experience precision performance with our H4 174R resistor, designed for seamless integration in electronic circuits. With a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, this thin film resistor guarantees accuracy and stability in your applications. Its axial leaded mount type and tinned copper leads ensure easy installation and reliable connectivity. Operating within a wide temperature range of -55 to 155 °C, this resistor is suitable for diverse environmental conditions. With a power rating of .5 W and a rated voltage of 350 V, it offers robust performance in demanding scenarios. Trust in the quality and durability of our through hole resistor, an essential component for your electronic projects.