2-1879658-8

Heilind Number:AMP2-1879658-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879658-8
ECAD Model:
3D Model

Description:

H4 205R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879658-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:205 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879658-8

Detailed Description

Enhance circuit performance with this high-precision H4 205R resistor. Designed for accuracy, it offers a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring stable operation even in extreme environments with an operating temperature range of -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this axial-leaded resistor is suitable for a variety of applications. Its thin film element construction guarantees reliability, while the tinned copper leads provide secure termination. Measuring 10 x 3.7 mm and featuring RoHS compliance, it meets both performance and environmental standards. Upgrade your circuitry with this durable and efficient component.