2-1879659-0

Heilind Number:AMP2-1879659-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879659-0
ECAD Model:
3D Model

Description:

H4 1K82 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879659-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.82 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879659-0

Detailed Description

Enhance your electronic circuitry with this high-precision through-hole resistor. Boasting a resistance of 1.82 KΩ with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element and low temperature coefficient of ±15 ppm/°C guarantee stability, while the power rating of .5 W allows for reliable operation. With a rated voltage of 350 V and operating temperature range from -55 to 155 °C, this resistor is suitable for a wide range of environments. Its axial leaded mount type and tinned copper leads provide easy installation, making it a versatile choice for electronic projects. (Word count: 101)