2-1879659-1

Heilind Number:AMP2-1879659-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879659-1
ECAD Model:
3D Model

Description:

H4 1K87 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879659-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879659-1

Detailed Description

Enhance the precision and reliability of your circuit with our H4 through hole resistor. With a resistance of 1.87 KΩ and a tolerance of 0.1%, this thin film resistor guarantees accuracy in your electronic applications. Operating seamlessly in temperatures ranging from -55 to 155 °C, it is designed for durability and performance. Its rated voltage of 350 V and power rating of 0.5 W make it suitable for a wide range of projects. The axial leaded mount type and tinned copper leads ensure easy and secure installation. Plus, with a temperature coefficient of ±15 ppm/°C, you can count on consistent performance over time. Upgrade your resistive components with this reliable and high-quality through hole resistor.