2-1879659-2

Heilind Number:AMP2-1879659-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879659-2
ECAD Model:
3D Model

Description:

H4 1K91 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879659-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.91 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879659-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 axial leaded resistor. With a resistance of 1.91 KΩ and a tolerance of 0.1%, it ensures accurate performance even in extreme temperatures ranging from -55 to 155 °C. This thin film resistor boasts a power rating of .5 W and a low temperature coefficient of ±15 ppm/°C, making it ideal for applications that demand stability. Its compact 10 x 3.7 mm size, tinned copper leads, and rated voltage of 350 V further enhance its versatility. Trust in its quality construction for consistent and efficient operation in your circuit designs. Please note, this resistor is not RoHS compliant. Elevate your designs with the precision and reliability of this through hole resistor.