2-1879659-3

Heilind Number:AMP2-1879659-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879659-3
ECAD Model:
3D Model

Description:

H4 1K96 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879659-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.96 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879659-3

Detailed Description

Enhance your electronic projects with the precision and reliability of this Axial Leaded resistor. With a resistance of 1.96 KΩ, a tolerance of 0.1%, and a temperature coefficient of ±15 ppm/°C, this thin film resistor ensures accurate performance even in extreme conditions. Its power rating of 0.5 W and a rated voltage of 350 V make it suitable for a variety of applications. Featuring tinned copper leads for easy installation, this resistor is designed for through-hole mounting. With its compact dimensions of 10 x 3.7 mm and an operating temperature range of -55 to 155 °C, it is a versatile component for your circuit designs. (Please note, this product is not RoHS compliant). Elevate your circuitry with the precision and reliability of this through-hole resistor.