2-1879659-6

Heilind Number:AMP2-1879659-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879659-6
ECAD Model:
3D Model

Description:

H4 2K1 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879659-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879659-6

Detailed Description

Enhance circuit performance with our precision H4 2K1 0.1% 15PPM resistor. Designed for accuracy, this axial leaded component offers a resistance of 2.1 KΩ with a power rating of .5 W, ensuring reliable operation even in demanding environments. Featuring tinned copper leads for secure connectivity, it can withstand temperatures ranging from -55 to 155 °C. With a thin film element and a tolerance of .1%, this resistor guarantees consistent and stable performance. RoHS compliant, it meets environmental standards, making it an ideal choice for various applications in the electronics industry. Upgrade your designs with this high-quality through-hole resistor.