2-1879660-0

Heilind Number:AMP2-1879660-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879660-0
ECAD Model:
3D Model

Description:

H4 19K6 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879660-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:19.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879660-0

Detailed Description

Enhance your electronic projects with the precision and reliability of this Axial Leaded resistor. Featuring a resistance of 19.6 KΩ with a tolerance of 0.1%, and a low temperature coefficient of ±15 ppm/°C, it ensures accurate and stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for various applications. The thin film element construction guarantees high quality and durability, while the tinned copper leads provide secure connections. Perfect for through hole mounting, this resistor is a must-have for any electronics enthusiast or professional. Note: This product is not RoHS compliant.