2-1879660-2

Heilind Number:AMP2-1879660-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879660-2
ECAD Model:
3D Model

Description:

H4 20K5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879660-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:20.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879660-2

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 20K5 0.1% Thin Film Resistor. With a power rating of 0.5W and a resistance of 20.5KΩ, it ensures efficient performance in a wide operating temperature range from -55 to 155°C. The axial leaded mount type and tinned copper leads make for easy installation, while its ±15 ppm/°C temperature coefficient guarantees stability. Measuring 10 x 3.7mm, this resistor is suitable for a variety of applications where accuracy is paramount. Trust in its quality construction and low tolerance of 0.1% for consistent and precise results.