2-1879660-3

Heilind Number:AMP2-1879660-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879660-3
ECAD Model:
3D Model

Description:

H4 21K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879660-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:21 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879660-3

Detailed Description

Enhance your electronic circuits with this high-performance H4 axial-leaded resistor. With a resistance of 21 KΩ, it ensures precise and reliable operation, while its thin film element and ±0.1% tolerance guarantee accuracy. Operating seamlessly in a wide temperature range from -55 to 155°C, and with a power rating of 0.5W at 350V, it is ideal for demanding applications. Designed with tinned copper leads for easy installation, this resistor is a must-have for any through-hole mounting project. Trust in its quality craftsmanship and ±15 ppm/°C temperature coefficient for consistent performance. Please note that this product is not RoHS compliant. Elevate your circuit designs with this exceptional through-hole resistor.