2-1879660-7

Heilind Number:AMP2-1879660-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879660-7
ECAD Model:
3D Model

Description:

H4 23K2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879660-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:23.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879660-7

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 23K2 resistor. With a resistance of 23.2 KΩ and a tolerance of 0.1%, it ensures accurate performance, even in extreme operating temperatures ranging from -55 to 155 °C. The thin film element type and ±15 ppm/°C temperature coefficient guarantee stable operation, while the 350 V rated voltage and .5 W power rating make it suitable for various applications. Featuring axial leaded mount type and tinned copper leads termination, this resistor is easy to install securely. Perfect for through-hole assembly, it meets stringent quality standards for your peace of mind. Elevate your projects with this high-performance component.