2-1879661-0

Heilind Number:AMP2-1879661-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879661-0
ECAD Model:
3D Model

Description:

H4 210K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879661-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:210 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879661-0

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 210K resistor. Featuring a thin film element with a tolerance of .1%, it ensures accurate performance in demanding applications. With a rated voltage of 350 V and a power rating of .5 W, this resistor is suited for a variety of power supply and signal processing tasks. Its axial leaded mount type and tinned copper leads guarantee secure and efficient connectivity. Operating within a wide temperature range of -55 to 155 °C and with a low temperature coefficient of ±15 ppm/°C, it maintains stability even in extreme conditions. Whether you're a professional engineer or a DIY enthusiast, this high-quality resistor is a must-have component for your projects.