| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879661-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 221 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP2-1879661-2 |
2-1879661-2
| Heilind Number: | AMP2-1879661-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879661-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this H4 221K resistor, boasting a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Designed for reliability, this axial leaded component features tinned copper leads and a power rating of 0.5 W, making it suitable for a wide range of applications. With a resistance of 221 KΩ and a rated voltage of 350 V, it ensures stable performance even in demanding environments. Its compact dimensions of 10 x 3.7 mm and thin film element construction further streamline integration. Trust in the quality of this resistor for optimal signal processing and control in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


