2-1879662-7

Heilind Number:AMP2-1879662-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879662-7
ECAD Model:
3D Model

Description:

H8 18R7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879662-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:18.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879662-7

Detailed Description

Upgrade your electronics with the precision and reliability of this H8 18R7 0.1% 15PPM resistor. Designed for optimal performance, this axial leaded resistor features a power rating of .25 W, tinned copper leads for secure termination, and a resistance of 18.7 Ω. With an operating temperature range of -55 to 155 °C, it is suitable for a wide range of applications. The thin film element ensures accuracy, with a tolerance of .1% and a temperature coefficient of ±15 ppm/°C. RoHS compliant and rated for 350 V, this resistor is a durable and environmentally friendly choice for your projects.