2-1879663-0

Heilind Number:AMP2-1879663-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879663-0
ECAD Model:
3D Model

Description:

H8 169R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879663-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:169 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879663-0

Detailed Description

Enhance precision in your electronic circuitry with this H8 169R resistor. Featuring a thin film element, it boasts a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring stable performance even in extreme conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a variety of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while the tinned copper leads provide secure termination. Trust in its reliability and accuracy for your through hole resistor needs.