2-1879663-3

Heilind Number:AMP2-1879663-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879663-3
ECAD Model:
3D Model

Description:

H8 182R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879663-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:182 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879663-3

Detailed Description

Enhance precision and reliability in your circuitry with this axial leaded resistor. Featuring a thin film element with a resistance of 182 ohms and a tolerance of 0.1%, it ensures accurate performance even in extreme temperatures ranging from -55 to 155°C. With a power rating of 0.25W and a maximum voltage of 350V, this resistor is suitable for various applications. Its ±15 ppm/°C temperature coefficient guarantees stable operation, while the tinned copper leads provide secure and efficient connectivity. Measuring 7.2 x 2.5mm, it is compact and easy to install. Ideal for use in through hole configurations, this resistor is a valuable component for your electronic projects.