2-1879663-6

Heilind Number:AMP2-1879663-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879663-6
ECAD Model:
3D Model

Description:

H8 196R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879663-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:196 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879663-6

Detailed Description

Enhance your electronic projects with the precision and reliability of this H8 196R 0.1% Thin Film Resistor. With a power rating of 0.25W and a resistance of 196Ω, it ensures optimal performance in a variety of applications. The axial leaded mount type and tinned copper leads make for easy installation, while the -55 to 155°C operating temperature range guarantees durability. With a ±15 ppm/°C temperature coefficient and 350V rated voltage, this resistor offers stable and consistent performance. Its compact 7.2 x 2.5mm dimensions and RoHS compliance make it a sustainable choice for your through-hole resistor needs. Upgrade your circuitry with this high-quality component.