2-1879664-0

Heilind Number:AMP2-1879664-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879664-0
ECAD Model:
3D Model

Description:

H8 1K82 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879664-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.82 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879664-0

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 1K82 0.1% 15PPM resistor. Designed for optimal performance, this Axial Leaded resistor boasts a power rating of .25 W and a resistance of 1.82 KΩ. With a low tolerance of .1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate and stable operation even in extreme temperatures ranging from -55 to 155 °C. Measuring 7.2 x 2.5 mm, it is compact yet powerful, making it ideal for a wide range of applications. Trust in its quality construction, featuring Thin Film technology and tinned copper leads for efficient connectivity. RoHS compliant and rated for 350 V, it meets the highest standards for environmental responsibility and performance. Perfect for use in various electronic projects, this through-hole resistor is a valuable addition to any engineer's toolkit. Elevate your designs with the precision and durability of this high-performance component.