2-1879664-1

Heilind Number:AMP2-1879664-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879664-1
ECAD Model:
3D Model

Description:

H8 1K87 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879664-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879664-1

Detailed Description

Upgrade your electronic circuitry with the precision and reliability of this high-quality through hole resistor. Featuring a resistance of 1.87 KΩ with a tolerance of 0.1% and a power rating of .25 W, it ensures accurate and stable performance even in demanding applications. Constructed with a thin film element and tinned copper leads, this resistor offers efficient heat dissipation and durable connectivity. With a wide operating temperature range of -55 to 155 °C and a rated voltage of 350 V, it is suitable for various industrial and electronic projects. Whether you're a professional engineer or a DIY enthusiast, this axial leaded resistor is a must-have component for your toolkit.