2-1879665-0

Heilind Number:AMP2-1879665-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879665-0
ECAD Model:
3D Model

Description:

H8 19K6 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879665-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:19.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879665-0

Detailed Description

Enhance your electronic circuitry with this high-quality thin film resistor, boasting a resistance of 19.6 KΩ with a tolerance of 0.1%. Operating efficiently in a wide temperature range from -55°C to 155°C, this component guarantees reliable performance even in extreme conditions. With a power rating of .25W and a rated voltage of 350V, it is suitable for various applications. Featuring tinned copper leads for secure termination, this axial-leaded resistor ensures easy installation. Its low temperature coefficient of ±15 ppm/°C and RoHS compliance make it an environmentally friendly and stable choice for your projects. Upgrade your through-hole resistor collection with this precision-engineered component.