2-1879665-6

Heilind Number:AMP2-1879665-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879665-6
ECAD Model:
3D Model

Description:

H8 22K6 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879665-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:22.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879665-6

Detailed Description

Enhance precision in your electronic applications with this thin film axial leaded resistor. With a resistance of 22.6 KΩ and a tolerance of 0.1%, it ensures accurate performance even in extreme temperatures ranging from -55 to 155 °C. The tinned copper leads provide secure connectivity, while the power rating of 0.25 W and rated voltage of 350 V offer reliability in power distribution. Featuring a compact size of 7.2 x 2.5 mm, it is suitable for various through-hole mounting scenarios. Trust in its ±15 ppm/°C temperature coefficient for stable operation, making it an essential component in your resistor selection. Please note, this product is not RoHS compliant.