2-1879666-0

Heilind Number:AMP2-1879666-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879666-0
ECAD Model:
3D Model

Description:

H8 210K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879666-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:210 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879666-0

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H8 210K 0.1% 15PPM resistor. Designed for optimal performance, this axial leaded component boasts a power rating of .25 W and a resistance of 210 KΩ, ensuring stable operation even in demanding conditions. With tinned copper leads and a thin film element type, it offers efficient connectivity and minimal signal interference. The ±15 ppm/°C temperature coefficient and wide operating temperature range of -55 to 155 °C make it suitable for a variety of applications. RoHS compliance guarantees environmentally friendly construction. Elevate your projects with this high-quality through-hole resistor.