2-1879666-3

Heilind Number:AMP2-1879666-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879666-3
ECAD Model:
3D Model

Description:

H8 226K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879666-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:226 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879666-3

Detailed Description

Experience precision performance with our H8 Thin Film Resistor. Boasting a resistance of 226 KΩ with a tolerance of 0.1%, this component guarantees accurate and reliable operation in a range of applications. With a power rating of .25 W and a maximum operating temperature of 155 °C, it offers robust performance under challenging conditions. The axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. RoHS compliance underscores our commitment to environmental responsibility, making it an ideal choice for sustainable electronics projects. Elevate your designs with the exceptional quality of our H8 Thin Film Resistor.