2-1879666-7

Heilind Number:AMP2-1879666-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879666-7
ECAD Model:
3D Model

Description:

H8 249K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879666-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:249 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879666-7

Detailed Description

Enhance your electronic circuitry with this high-quality thin film resistor, meticulously crafted for precision and reliability. Featuring a resistance of 249 KΩ with a tolerance of .1% and a low temperature coefficient of ±15 ppm/°C, this axial leaded component ensures stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a variety of applications. The tinned copper leads provide secure connections, and the compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit.